+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KF-60AR

Air ionizer; overhead; ESD; 600x82x150mm; 153.6÷244.2m3/h; 0÷40°C


Manufacturer: KESD

Manufacturer part number:
KF-60AR
TME Symbol:
KESD-KF-60AR

Specification

Manufacturer
KESD
Type of antistatic accessories
air ionizer
Kind of jonizer
overhead
Version
ESD
Body dimensions
600x82x150mm
Fan efficiency
153.6...244.2m3/h
Operating temperature
0...40°C
Ion balance
±10V
Decay time
1.3s/300mm
Design
fan x3
Supply voltage
  • 230V AC
Additional functions
  • auto clean
  • LED indicators
  • speed regulation
Gross weight4.9995 kg
See other products in this category: Ionizers KESD,
*
KF-60AR
0 in TME stock
Net price for quantities from 1 pcs - 724.29 USDGross price for quantities from 1 pcs - 724.29 USD
Net price for quantities from 3 pcs - 671.89 USDGross price for quantities from 3 pcs - 671.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.