+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KEW 1011

Digital multimeter; LCD; (6000); 2,5x/s; VAC: 0.1mV÷6V,60V,600V


Manufacturer: KYORITSU

Manufacturer part number:
KEW 1011
TME Symbol:
KEW1011

Specification

Manufacturer
KYORITSU
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, duty cycle, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
(6000)
Sampling
2,5x/s
DC voltage measuring range
0.1...600mV/6V/60V/600V
DC voltage measuring accuracy
±(0.5% + 2 digit)
AC voltage measuring range
0.1mV...6V/60V/600V
AC voltage measuring accuracy
±(1% + 3 digit)
DC current measuring range
0.1...600µA/6mA/60mA/600mA/6A/10A
DC current measuring accuracy
±(1.2% + 3 digit)
AC current measuring range
0.1...600µA/6mA/60mA/600mA/6A/10A
AC current measuring accuracy
±(1.5% + 4 digit)
Resistance measuring range
100mΩ...600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
10pF...40nF/400nF/4µF/40µF/400µF/4mF
Capacitance measuring accuracy
±(3.5%+ 10 digit)
Frequency measuring range
1mHz...1Hz/10Hz/100Hz/1kHz/10kHz/100kHz/1MHz/10MHz
Frequency measuring accuracy
±(0.1%+5 digit)
Temperature measuring range
-50...300°C
Resistance measuring accuracy
±(1%+2 digit)
Duty cycle factor
0.1...99.9%
Diode test
0.4mA @2.8V
Continuity test
acoustic indication, <100Ω
Conform to the norm
CAT II 600V CAT III 300V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
82x161x50mm
Power supply
  • battery LR6 AA 1,5V x2
Standard equipment
  • holster
  • temperature probe
  • test leads
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • HOLD function
  • MIN/MAX/REL function
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x2
Gross weight499.9 g
Guarantee (months)12

WATCH VIDEO

See other products in this category: Portable digital multimeters KYORITSU,
*
KEW 1011
3 in TME stock
Net price for quantities from 1 pcs - 90.84 USDGross price for quantities from 1 pcs - 90.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.