+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KEW 1110

Analogue multimeter; VDC: 300mV,3V,12V,30V,120V,300V,600V


Manufacturer: KYORITSU

Manufacturer part number:
KEW 1110
TME Symbol:
KEW1110

Specification

Manufacturer
KYORITSU
Type of meter
analogue multimeter
DC voltage measuring range
300mV/3V/12V/30V/120V/300V/600V
DC voltage measuring accuracy
±3%
AC voltage measuring range
12V/30V/120V/300V/600V
AC voltage measuring accuracy
±3%
DC current measuring range
60µA/30mA/300mA
DC current measuring accuracy
±3%
Resistance measuring range
3kΩ/30kΩ/300kΩ
Resistance measuring accuracy
±3%
Temperature measurement accuracy
±4%
Temperature measuring range
-20...150°C
Test
battery
Continuity test
acoustic indication
Measurement
AC voltage, DC current, DC voltage, resistance, temperature
Dimensions
140x94x39mm
Resistance to
fall from 1m height
Power supply
  • battery LR6 AA 1,5V x2
Standard equipment
  • case
  • spare fuse
  • test leads ( 2pcs.)
  • user's manual
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x2
Gross weight4.5404 kg
Guarantee (months)12

WATCH VIDEO

See other products in this category: Analog Multimeters KYORITSU,
*
KEW 1110
3 in TME stock
Net price for quantities from 1 pcs - 130.35 USDGross price for quantities from 1 pcs - 130.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.