+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KYORITSU | |
Type of meter | insulation resistance | |
Kind of display used | analogue | |
Measurement | continuity, insulation resistance | |
Test voltage | 250V/500V/1kV | |
Conform to the norm | CAT III 300V EN 61010 | |
IP rating | IP54 | |
Pollution degree | 2 | |
Body dimensions | 167x185x89mm | |
Insulation resistance measuring ranges | 100MΩ/200MΩ/400MΩ | |
Continuity test | <20Ω | |
Weight without batteries | 860g |