+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KEW4102A

Meter: grounding resistance; analogue; 0÷12Ω,0÷120Ω,0÷1.2kΩ

Manufacturer: KYORITSU

Manufacturer part number:
KEW4102A
TME Symbol:
KEW4102A

Specification

Manufacturer
KYORITSU
Type of meter
grounding resistance
Kind of display used
analogue
Earthing resistance measuring range
0...12Ω/0...120Ω/0...1.2kΩ
Earthing resistance measuring accuracy
±3%
AC voltage measuring range
0...30V
AC voltage measuring accuracy
±3%
Pollution degree
2
Body dimensions
105x158x70mm
Weight without batteries
600g
Conform to the norm
CAT III 300V EN 61010
Measurement
AC voltage, earthing resistance
Related items
KEW8032, KEW8200-03
Power supply
  • battery LR6 AA 1,5V x6
Standard equipment
  • 5m long test lead (green)
  • 10m long test lead (yellow)
  • 20m long test lead (red)
  • a earth spike x2
  • case
  • hard case
  • shoulder strap
  • user's manual
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x6
Gross weight2.3694 kg

WATCH VIDEO

See other products in this category: Earth Resistance Meter KYORITSU,
*
KEW4102A
0 in TME stock
Net price for quantities from 1 pcs - 374.05 USDGross price for quantities from 1 pcs - 374.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.