+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KEW4106

Meter: grounding resistance; LCD; 2Ω,20Ω,200Ω,2kΩ,20kΩ,200kΩ


Manufacturer: KYORITSU

Manufacturer part number:
KEW4106
TME Symbol:
KEW4106

Specification

Manufacturer
KYORITSU
Type of meter
grounding resistance
Kind of display used
LCD
Earthing resistance measuring range
2Ω/20Ω/200Ω/2kΩ/20kΩ/200kΩ
Earthing resistance measuring accuracy
±(2% + 5 digit)
IP rating
IP54
Pollution degree
2
Body dimensions
185x89x167mm
Weight without batteries
900g
Conform to the norm
CAT III 300V EN 61010
Measurement
earthing resistance, ground resistivity
Frequency
94Hz, 105Hz, 111Hz, 125Hz
Measuring instrument features
automatic power-off
Resolution
0,001Ω
Measurement memory
800
Software
included
Kind of measurement
means of 2, 3 or 4-wire method
Power supply
  • battery LR6 AA 1,5V x8
Standard equipment
  • 20m long test lead (black)
  • 20m long test lead (green)
  • 20m long test lead (yellow)
  • 40m long test lead (red)
  • a earth spike x4
  • carrying case
  • cord reels x4
  • shoulder strap
  • test leads
  • USB cable
  • user's manual
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x8
Gross weight6.6108 kg

WATCH VIDEO

See other products in this category: Earth Resistance Meter KYORITSU,
*
KEW4106
0 in TME stock
Net price for quantities from 1 pcs - 1 182.51 USDGross price for quantities from 1 pcs - 1 182.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.