+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KEW4140

Meter: short circuit loop impedance; LCD; 3,5 digit (1999); IP54


Manufacturer: KYORITSU

Manufacturer part number:
KEW4140
TME Symbol:
KEW4140

Specification

Manufacturer
KYORITSU
Type of meter
short circuit loop impedance
Kind of display used
LCD
Display parameters
3,5 digit (1999)
AC voltage measuring range
25...500V
AC voltage measuring accuracy
±(2% + 4 digit)
IP rating
IP54
Pollution degree
2
Dimensions
84x184x133mm
Conform to the norm
CAT III 300V EN 61010
Measurement
AC voltage, phase sequence, short circuit loop impedance
Protection
overheating OTP
Loop impedance measuring range
10mΩ...19.99Ω/199.9Ω/1999Ω
Illumination
yes
Loop impedance measuring accuracy
±(3% + 6 digit)
Power supply
  • battery LR6 AA 1,5V x6
Measuring instrument features
  • automatic power-off
  • low battery indicator
Gross weight1.9066 kg

WATCH VIDEO

See other products in this category: Earth Resistance Meter KYORITSU,
*
KEW4140
0 in TME stock
Net price for quantities from 1 pcs - 585.90 USDGross price for quantities from 1 pcs - 585.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.