+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KEW4300

Meter: grounding resistance; LCD; 200Ω,2kΩ; VAC: 5÷300V; IP40


Manufacturer: KYORITSU

Manufacturer part number:
KEW4300
TME Symbol:
KEW4300

Specification

Manufacturer
KYORITSU
Type of meter
grounding resistance
Kind of display used
LCD
Earthing resistance measuring range
200Ω/2kΩ
Earthing resistance measuring accuracy
±(3% + 5 digit)
AC voltage measuring range
5...300V
AC voltage measuring accuracy
±(1% + 4 digit)
DC voltage measuring range
5...300V
IP rating
IP40
Pollution degree
2
Body dimensions
51x42x232mm
Weight without batteries
220g
Conform to the norm
CAT III 300V EN 61010
Measurement
AC voltage, DC voltage, earthing resistance
Power supply
  • battery LR6 AA 1,5V x2
Standard equipment
  • case
  • test leads
  • test probes
  • user's manual
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x2
Gross weight588.2 g

WATCH VIDEO

See other products in this category: Earth Resistance Meter KYORITSU,
*
KEW4300
0 in TME stock
Net price for quantities from 1 pcs - 309.07 USDGross price for quantities from 1 pcs - 309.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.