+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KEW5204BT

Light meter; 0÷1400W/m2; Meas.accur: ±(4% + 5 digits); 2,5x/s


Manufacturer: KYORITSU

Manufacturer part number:
KEW5204BT
TME Symbol:
KEW5204BT

Specification

Manufacturer
KYORITSU
Type of meter
light meter
Kind of display used
LCD
Display parameters
3,5 digit (1999)
Measuring range
0...1400W/m2
Measurement accuracy
±(4% + 5 digits)
Measuring resolution
0,1lux
Sampling
2,5x/s
Interface
Bluetooth
Body dimensions
169x63x37mm
Weight with battery
210g
Power supply
  • battery LR6 AA 1,5V x3
Standard equipment
  • case
  • user's manual
Measuring instrument features
  • HOLD function
  • light sensor based on silicon photodiode
  • light sensor on 1,5m long cable
  • low battery indicator
  • manual ranging
  • zeroing function
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x3
Gross weight200 g

WATCH VIDEO

See other products in this category: Luxmeters KYORITSU,
*
KEW5204BT
0 in TME stock
Net price for quantities from 1 pcs - 347.24 USDGross price for quantities from 1 pcs - 347.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.