+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KEW5406A

RCD; LCD; 3,5 digit (1999); 10mA,30mA,100mA,300mA,500mA; IP54


Manufacturer: KYORITSU

Manufacturer part number:
KEW5406A
TME Symbol:
KEW5406A

Specification

Manufacturer
KYORITSU
Type of meter
RCD
Kind of display used
LCD
Display parameters
3,5 digit (1999)
Test current
10mA, 30mA, 100mA, 300mA, 500mA
RCD test
AC, A-type RCDs
IP rating
IP54
Dimensions
186x89x167mm
Measurement
RCD tripping current, RCD tripping time
Conform to the norm
CAT III 300V CAT III 600V EN 61010
Rated voltage
0.23kV
Measuring instrument features
  • AUTO HOLD
  • automatic power-off
  • overflow indicator
Standard equipment
  • carrying case
  • case
  • mains cable
  • shoulder strap
  • test lead
  • user's manual
Gross weight2.2299 kg

WATCH VIDEO

See other products in this category: RCD Testers and Meters KYORITSU,
*
KEW5406A
0 in TME stock
Net price for quantities from 1 pcs - 408.51 USDGross price for quantities from 1 pcs - 408.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.