+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KYORITSU | |
Type of meter | RCD | |
Kind of display used | LCD | |
Display parameters | 3,5 digit (1999) | |
Test current | 15mA, 30mA, 50mA, 100mA, 200mA, 500mA | |
AC voltage measuring range | 80...450V | |
AC voltage measuring accuracy | ±(2% + 4 digit) | |
Frequency measuring range | 50...60Hz | |
IP rating | IP54 | |
Dimensions | 186x89x167mm | |
Measurement | RCD tripping current, RCD tripping time | |
Conform to the norm | CAT II 400V CAT III 300V EN 61010 |