+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1042

Holder; MR18650; Batt.no: 1; SMT


Manufacturer: KEYSTONE

Manufacturer part number:
1042
TME Symbol:
KEYS1042

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
MR18650
Number of batteries
1
Mounting
SMT
Gross weight9.18 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
1042
568 in TME stock
Net price for quantities from 1 pcs - 5.99 USDGross price for quantities from 1 pcs - 5.99 USD
Net price for quantities from 20 pcs - 5.08 USDGross price for quantities from 20 pcs - 5.08 USD
Net price for quantities from 100 pcs - 4.34 USDGross price for quantities from 100 pcs - 4.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsBag = 200 pcs