+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1043

Holder; MR18650; Batt.no: 1; PCB


Manufacturer: KEYSTONE

Manufacturer part number:
1043
TME Symbol:
KEYS1043

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
MR18650
Number of batteries
1
Mounting
PCB
Gross weight8.8 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
1043
607 in TME stock
Net price for quantities from 1 pcs - 3.32 USDGross price for quantities from 1 pcs - 3.32 USD
Net price for quantities from 20 pcs - 2.66 USDGross price for quantities from 20 pcs - 2.66 USD
Net price for quantities from 100 pcs - 2.49 USDGross price for quantities from 100 pcs - 2.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs