+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1047

Holder; 18650; Batt.no: 2; soldered

Manufacturer: KEYSTONE

Manufacturer part number:
1047
TME Symbol:
KEYS1047

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
18650
Number of batteries
2
Mounting
soldered
Gross weight15.81 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
1047
70 in TME stock
Net price for quantities from 1 pcs - 8.41 USDGross price for quantities from 1 pcs - 8.41 USD
Net price for quantities from 50 pcs - 7.48 USDGross price for quantities from 50 pcs - 7.48 USD
Net price for quantities from 100 pcs - 6.54 USDGross price for quantities from 100 pcs - 6.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcs