+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1056

Socket; BR1220,CR1220; Batt.no: 1; horizontal,SMD; H: 4mm; Ø: 12mm


Manufacturer: KEYSTONE

Manufacturer part number:
1056
TME Symbol:
KEYS1056

Specification

Manufacturer
KEYSTONE
Type of battery accessory
socket
Cell size
BR1220, CR1220
Number of batteries
1
Mounting
horizontal, SMD
Height
4mm
Battery diameter
12mm
Gross weight0.692 g

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
1056
78 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 20 pcs - 0.78 USDGross price for quantities from 20 pcs - 0.78 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcsTray = 200 pcs