+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1057

Socket; 2032,BR2032,CR2032; Batt.no: 1; SMT; H: 5.21mm; white


Manufacturer: KEYSTONE

Manufacturer part number:
1057
TME Symbol:
KEYS1057

Specification

Manufacturer
KEYSTONE
Type of battery accessory
socket
Cell size
2032, BR2032, CR2032
Number of batteries
1
Mounting
SMT
Height
5.21mm
Colour
white
Body material
plastic
Contact material
phosphor bronze
Battery diameter
20mm
Contact plating
nickel plated
Operating temperature
-50...145°C
Gross weight6.5 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
1057
0 in TME stock
Net price for quantities from 5000 pcs - 1.08 USDGross price for quantities from 5000 pcs - 1.08 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.