+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

106

Socket; Batt.no: 1; horizontal,THT; for PCB; H: 5.9mm; PBT; Ø: 20mm


Manufacturer: KEYSTONE

Manufacturer part number:
106
TME Symbol:
KEYS106

Specification

Manufacturer
KEYSTONE
Type of battery accessory
socket
Cell size
2032, BR2016, BR2020, BR2025, BR2032, CL2020, CR2016, CR2025, CR2032, DL2016, DL2025, DL2032
Number of batteries
1
Mounting
horizontal, THT
Leads
for PCB
Height
5.9mm
Body material
PBT
Contact material
stainless steel
Battery diameter
20mm
Contact plating
nickel plated
Operating temperature
-50...145°C
Gross weight3.675 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
106
492 in TME stock
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 20 pcs - 0.78 USDGross price for quantities from 20 pcs - 0.78 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsBag = 500 pcs