+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

1060

Socket; CR2025,CR2032; Batt.no: 1; horizontal,SMD; H: 5.5mm; Ø: 20mm


Manufacturer: KEYSTONE

Manufacturer part number:
1060
TME Symbol:
KEYS1060

Specification

Manufacturer
KEYSTONE
Type of battery accessory
socket
Cell size
CR2025, CR2032
Number of batteries
1
Mounting
horizontal, SMD
Height
5.5mm
Battery diameter
20mm
Gross weight1.457 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
1060
166 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 20 pcs - 1.60 USDGross price for quantities from 20 pcs - 1.60 USD
Net price for quantities from 100 pcs - 1.35 USDGross price for quantities from 100 pcs - 1.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsTray = 60 pcs