+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1061

Socket; Batt.no: 1; horizontal,SMD; H: 7.4mm; Ø: 20mm


Manufacturer: KEYSTONE

Manufacturer part number:
1061
TME Symbol:
KEYS1061

Specification

Manufacturer
KEYSTONE
Type of battery accessory
socket
Cell size
BR2016, BR2020, BR2025, BR2032, CL2020, CR2016, CR2025, CR2032, DL2016, DL2025, DL2032
Number of batteries
1
Mounting
horizontal, SMD
Height
7.4mm
Battery diameter
20mm
Gross weight3.54 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
1061
294 in TME stock
Net price for quantities from 1 pcs - 3.36 USDGross price for quantities from 1 pcs - 3.36 USD
Net price for quantities from 20 pcs - 2.91 USDGross price for quantities from 20 pcs - 2.91 USD
Net price for quantities from 100 pcs - 2.49 USDGross price for quantities from 100 pcs - 2.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 200 pcsBag = 300 pcsBag = 400 pcs