+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1066

Socket; BR2025,BR2032,CR2025,CR2032,DL2025; Batt.no: 1; H: 7.1mm


Manufacturer: KEYSTONE

Manufacturer part number:
1066
TME Symbol:
KEYS1066

Specification

Manufacturer
KEYSTONE
Type of battery accessory
socket
Cell size
BR2025, BR2032, CR2025, CR2032, DL2025
Number of batteries
1
Mounting
horizontal, THT
Height
7.1mm
Battery diameter
20mm
Gross weight1.6 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
1066
2011 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 20 pcs - 0.96 USDGross price for quantities from 20 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.85 USDGross price for quantities from 100 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsBag = 500 pcs