+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

181

Spring contact; 1/10D,18350,AAA,R03; Batt.no: 2; push-in


Manufacturer: KEYSTONE

Manufacturer part number:
181
TME Symbol:
KEYS181

Specification

Manufacturer
KEYSTONE
Type of battery accessory
spring contact
Cell size
1/10D, 18350, AAA, R03
Number of batteries
2
Mounting
push-in
Gross weight0.191 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
181
2038 in TME stock
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcsBag = 2 500 pcs