+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3002TR

Holder; CR2020,CR2025,CR2032; Batt.no: 1; SMT; solder lugs; steel


Manufacturer: KEYSTONE

Manufacturer part number:
3002TR
TME Symbol:
KEYS3002TR

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
CR2020, CR2025, CR2032
Number of batteries
1
Mounting
SMT
Leads
solder lugs
Height
3.96mm
Material
steel
Battery diameter
20mm
Kind of package
tape
Gross weight1.426 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
3002TR
1500 in TME stock
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.55 USD
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.51 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerReel = 500 pcs