+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3006

Holder; CR2430,DL2430; SMD; H: 4mm; Ø: 24mm


Manufacturer: KEYSTONE

Manufacturer part number:
3006
TME Symbol:
KEYS3006

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
CR2430, DL2430
Mounting
SMD
Height
4mm
Battery diameter
24mm
Gross weight1.282 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
3006
913 in TME stock
Net price for quantities from 2 pcs - 0.64 USDGross price for quantities from 2 pcs - 0.64 USD
Net price for quantities from 20 pcs - 0.55 USDGross price for quantities from 20 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs