+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3008

Holder; CR2450,DL2450; SMD; H: 5.8mm; Ø: 24mm


Manufacturer: KEYSTONE

Manufacturer part number:
3008
TME Symbol:
KEYS3008

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
CR2450, DL2450
Mounting
SMD
Height
5.8mm
Battery diameter
24mm
Gross weight1.534 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
3008
1213 in TME stock
Net price for quantities from 2 pcs - 0.73 USDGross price for quantities from 2 pcs - 0.73 USD
Net price for quantities from 20 pcs - 0.56 USDGross price for quantities from 20 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcsBag = 1 000 pcs