+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3030TR

Holder; CR1025,CR927; Batt.no: 1; SMT; screw; H: 3.05mm; steel; tape


Manufacturer: KEYSTONE

Manufacturer part number:
3030TR
TME Symbol:
KEYS3030TR

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
CR927, CR1025
Number of batteries
1
Mounting
SMT
Leads
screw
Height
3.05mm
Material
steel
Battery diameter
10mm
Kind of package
tape
Gross weight1.1 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
3030TR
0 in TME stock
Net price for quantities from 1500 pcs - 0.88 USDGross price for quantities from 1500 pcs - 0.88 USD
Net price for quantities from 3000 pcs - 0.78 USDGross price for quantities from 3000 pcs - 0.78 USD
Net price for quantities from 4500 pcs - 0.68 USDGross price for quantities from 4500 pcs - 0.68 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.