+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3074

Holder; 2032,CR2032; Batt.no: 2; PCB,SMT; solder lugs; 6.43mm


Manufacturer: KEYSTONE

Manufacturer part number:
3074
TME Symbol:
KEYS3074

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
2032, CR2032
Number of batteries
2
Mounting
PCB, SMT
Leads
solder lugs
Height
6.43mm
Material
steel
Gross weight2.29 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
3074
484 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 50 pcs - 1.32 USDGross price for quantities from 50 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 500 pcs