+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3092TR

Holder; CR1612,CR1616,CR1620,CR1625,CR1632,coin; Batt.no: 1; SMT


Manufacturer: KEYSTONE

Manufacturer part number:
3092TR
TME Symbol:
KEYS3092TR

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
coin, CR1612, CR1616, CR1620, CR1625, CR1632
Number of batteries
1
Mounting
SMT
Leads
solder lugs
Height
3.96mm
Material
steel
Kind of package
tape
Gross weight1.1 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
3092TR
0 in TME stock
Net price for quantities from 600 pcs - 0.92 USDGross price for quantities from 600 pcs - 0.92 USD
Net price for quantities from 1800 pcs - 0.84 USDGross price for quantities from 1800 pcs - 0.84 USD
Net price for quantities from 3000 pcs - 0.75 USDGross price for quantities from 3000 pcs - 0.75 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.