+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3557-2

Fuse holder; 30A; PCB,vertical,THT; Leads: for soldering; UL94V-0


Manufacturer: KEYSTONE

Manufacturer part number:
3557-2
TME Symbol:
KEYS3557-2

Specification

Manufacturer
KEYSTONE
Type of fuse accessories
fuse holder
Maximum current
30A
Mounting
PCB, THT, vertical
Leads
for soldering
Contact material
brass
Flammability rating
UL94V-0
Contact plating
tinned
Body material
PBT
Dimensions
19.8x6.8x7.4mm
Rated voltage
500V AC
Application - series/manufacturer
UNIVAL
Operating temperature
-50...145°C
Gross weight1.58 g
Certificates
See other products in this category: Car Fuseholders KEYSTONE,
*
3557-2
1088 in TME stock
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.91 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 25 pcs - 0.81 USDGross price for quantities from 25 pcs - 0.81 USD
Net price for quantities from 30 pcs - 0.81 USDGross price for quantities from 30 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcsBag = 1 000 pcsBag = 2 000 pcsBag = 5 000 pcs