+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3560

Fuse holder; 19mm; 20A; THT; Leads: for soldering; Contacts: brass

Manufacturer: KEYSTONE

Manufacturer part number:
3560
TME Symbol:
KEYS3560

Specification

Manufacturer
KEYSTONE
Type of fuse accessories
fuse holder
Fuse size
19mm
Maximum current
20A
Mounting
THT
Leads
for soldering
Contact material
brass
Flammability rating
UL94V-0
Contact plating
tinned
Body material
polyamide
Dimensions
24.6x22.6x27.1mm
Rated voltage
500V AC
Terminal pitch
9.2mm
Terminals section
1.5x1.9mm
Fuse accessories application
automotive fuses
Operating temperature
-50...145°C
Gross weight8.6 g
Certificates
See other products in this category: Car Fuseholders KEYSTONE,
*
3560
178 in TME stock
Net price for quantities from 1 pcs - 3.43 USDGross price for quantities from 1 pcs - 3.43 USD
Net price for quantities from 20 pcs - 3.16 USDGross price for quantities from 20 pcs - 3.16 USD
Net price for quantities from 100 pcs - 2.80 USDGross price for quantities from 100 pcs - 2.80 USD
Net price for quantities from 200 pcs - 2.62 USDGross price for quantities from 200 pcs - 2.62 USD
Net price for quantities from 500 pcs - 2.40 USDGross price for quantities from 500 pcs - 2.40 USD
Net price for quantities from 1000 pcs - 2.31 USDGross price for quantities from 1000 pcs - 2.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs