+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

500

Socket; BR1216,BR1220,BR1225,CL1220,CR1216; Batt.no: 1; H: 4.5mm


Manufacturer: KEYSTONE

Manufacturer part number:
500
TME Symbol:
KEYS500

Specification

Manufacturer
KEYSTONE
Type of battery accessory
socket
Cell size
BR1216, BR1220, BR1225, CL1220, CR1216
Number of batteries
1
Mounting
horizontal, THT
Height
4.5mm
Battery diameter
12mm
Gross weight0.82 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
500
2887 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 20 pcs - 1.12 USDGross price for quantities from 20 pcs - 1.12 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcsBag = 600 pcsBag = 1 000 pcsBag = 2 000 pcs