+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5007

Test point terminal; white; PCB; 3.18mm


Manufacturer: KEYSTONE

Manufacturer part number:
5007
TME Symbol:
KEYS5007

Specification

Manufacturer
KEYSTONE
Type of test accessories
test point terminal
Contact material
phosphor bronze
Colour
white
Mounting
PCB
Tip diameter
3.18mm
Dimensions
Gross weight0.075 g
Certificates
See other products in this category: Laboratory Connectors - Others KEYSTONE,
*
5007
1980 in TME stock
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 5 000 pcs