+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5204

Spring contact; AAA,N,R3; Batt.no: 1; soldered

Manufacturer: KEYSTONE

Manufacturer part number:
5204
TME Symbol:
KEYS5204

Specification

Manufacturer
KEYSTONE
Type of battery accessory
spring contact
Cell size
AAA, N, R3
Number of batteries
1
Mounting
soldered
Gross weight0.58 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
5204
2801 in TME stock
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcsBag = 1 000 pcs