+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5206

Lamella/spring contact; AA,R6; Batt.no: 2; push-in

Manufacturer: KEYSTONE

Manufacturer part number:
5206
TME Symbol:
KEYS5206

Specification

Manufacturer
KEYSTONE
Type of battery accessory
lamella/spring contact
Cell size
AA, R6
Number of batteries
2
Mounting
push-in
Gross weight1.135 g

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
5206
667 in TME stock
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 20 pcs - 0.50 USDGross price for quantities from 20 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcsBag = 1 000 pcs