+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

590

Lamella contact; AA,N,R1,R6; Batt.no: 1; PCB

Manufacturer: KEYSTONE

Manufacturer part number:
590
TME Symbol:
KEYS590

Specification

Manufacturer
KEYSTONE
Type of battery accessory
lamella contact
Cell size
AA, N, R1, R6
Number of batteries
1
Mounting
PCB
Gross weight0.571 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
590
2658 in TME stock
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcsBag = 1 000 pcsBag = 2 000 pcs