+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

597

Button-like contact; AAA,R3; Batt.no: 1; PCB


Manufacturer: KEYSTONE

Manufacturer part number:
597
TME Symbol:
KEYS597

Specification

Manufacturer
KEYSTONE
Type of battery accessory
button-like contact
Cell size
AAA, R3
Number of batteries
1
Mounting
PCB
Gross weight0.335 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
597
7068 in TME stock
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcsBag = 2 000 pcsBag = 2 500 pcsBag = 3 000 pcsBag = 5 000 pcs