+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8203

Tip: ring; M3,5; 1.3÷1.6mm2; crimped; for cable; non-insulated

Manufacturer: KEYSTONE

Manufacturer part number:
8203
TME Symbol:
KEYS8203

Specification

Manufacturer
KEYSTONE
Type of tip
ring
Hole for screw
M3,5
Wire cross-section
1.3...1.6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact material
copper
Wire size
16AWG...14AWG
Ring inside diameter
3.66mm
Gross weight0.59 g
Certificates
See other products in this category: Non-insulated terminals KEYSTONE,
*
8203
170 in TME stock
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 3 pcs - 0.28 USDGross price for quantities from 3 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcs