+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8206

Tip: ring; M3,5; 2÷2.6mm2; crimped; for cable; non-insulated

Manufacturer: KEYSTONE

Manufacturer part number:
8206
TME Symbol:
KEYS8206

Specification

Manufacturer
KEYSTONE
Type of tip
ring
Hole for screw
M3,5
Wire cross-section
2...2.6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact material
copper
Wire size
12AWG...10AWG
Ring inside diameter
3.66mm
Gross weight1.305 g
Certificates
See other products in this category: Non-insulated terminals KEYSTONE,
*
8206
355 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 25 pcs - 0.34 USDGross price for quantities from 25 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 200 pcs - 0.27 USDGross price for quantities from 200 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.