+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8258

Tip: fork; M4; crimped; for cable; non-insulated; copper; 4.32mm


Manufacturer: KEYSTONE

Manufacturer part number:
8258
TME Symbol:
KEYS8258

Specification

Manufacturer
KEYSTONE
Type of tip
fork
Hole for screw
M4
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact material
copper
Wire size
16AWG...14AWG
Ring inside diameter
4.32mm
Gross weight0.748 g
Certificates
See other products in this category: Non-insulated terminals KEYSTONE,
*
8258
84 in TME stock
Net price for quantities from 3 pcs - 0.13 USDGross price for quantities from 3 pcs - 0.13 USD
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 50 pcs - 0.10 USDGross price for quantities from 50 pcs - 0.10 USD
Net price for quantities from 200 pcs - 0.08 USDGross price for quantities from 200 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts