+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

8480

Grommet; Ømount.hole: 30.1mm; Øhole: 23.8mm; black; UL94V-2


Manufacturer: KEYSTONE

Manufacturer part number:
8480
TME Symbol:
KEYS8480

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
30.1mm
Hole diameter
23.8mm
Body colour
black
Panel thickness
810µm...1.57mm
Flammability rating
UL94V-2
Gross weight0.65 g
Certificates
See other products in this category: Grommets KEYSTONE,
*
8480
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product for special order