+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

931

Connector: USB A; plug; on PCBs; SMT; PIN: 4; horizontal; USB 2.0


Manufacturer: KEYSTONE

Manufacturer part number:
931
TME Symbol:
KEYS931

Specification

Manufacturer
KEYSTONE
Type of connector
USB A
Connector
plug
Mechanical mounting
on PCBs
Electrical mounting
SMT
Number of pins
4
Spatial orientation
horizontal
Version
USB 2.0
Contact plating
gold-plated
Max. contact resistance:
15mΩ
Flammability rating
UL94V-0
Current rating
1A
Rated voltage
30V
Contact material
phosphor bronze
Insulator material
thermoplastic
Mechanical durability
1500 cycles
Operating temperature
-25...80°C
Gross weight2.052 g
Certificates
See other products in this category: USB & IEEE1394 connectors KEYSTONE,
*
931
259 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
Net price for quantities from 200 pcs - 0.77 USDGross price for quantities from 200 pcs - 0.77 USD
Net price for quantities from 500 pcs - 0.74 USDGross price for quantities from 500 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs