+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

940

Connector: USB B micro; socket; on PCBs; SMT; PIN: 5; horizontal

Manufacturer: KEYSTONE

Manufacturer part number:
940
TME Symbol:
KEYS940

Specification

Manufacturer
KEYSTONE
Type of connector
USB B micro
Connector
socket
Mechanical mounting
on PCBs
Electrical mounting
SMT
Number of pins
5
Spatial orientation
horizontal
Version
USB 2.0
Contact plating
gold flash, nickel plated
Max. contact resistance:
15mΩ
Flammability rating
UL94V-0
Current rating
1A
Rated voltage
30V
Contact material
phosphor bronze
Insulator material
thermoplastic
Mechanical durability
1500 cycles
Kind of package
bulk
Operating temperature
-25...80°C
Gross weight0.302 g
Certificates
See other products in this category: USB & IEEE1394 connectors KEYSTONE,
*
940
357 in TME stock
Net price for quantities from 1 pcs - 2.08 USDGross price for quantities from 1 pcs - 2.08 USD
Net price for quantities from 10 pcs - 1.60 USDGross price for quantities from 10 pcs - 1.60 USD
Net price for quantities from 20 pcs - 1.50 USDGross price for quantities from 20 pcs - 1.50 USD
Net price for quantities from 50 pcs - 1.44 USDGross price for quantities from 50 pcs - 1.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcsBag = 100 pcs