+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

941

Connector: USB B micro; plug; for cable; soldering; PIN: 5; USB 2.0

Manufacturer: KEYSTONE

Manufacturer part number:
941
TME Symbol:
KEYS941

Specification

Manufacturer
KEYSTONE
Type of connector
USB B micro
Connector
plug
Mechanical mounting
for cable
Electrical mounting
soldering
Number of pins
5
Spatial orientation
straight
Version
USB 2.0
Contact plating
gold flash, nickel plated
Max. contact resistance:
15mΩ
Flammability rating
UL94V-0
Current rating
1A
Rated voltage
30V
Contact material
phosphor bronze
Insulator material
thermoplastic
Mechanical durability
1500 cycles
Operating temperature
-25...80°C
Gross weight1.16 g
Certificates
See other products in this category: USB & IEEE1394 connectors KEYSTONE,
*
941
248 in TME stock
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 1.82 USD
Net price for quantities from 50 pcs - 1.68 USDGross price for quantities from 50 pcs - 1.68 USD
Net price for quantities from 100 pcs - 1.62 USDGross price for quantities from 100 pcs - 1.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsBag = 100 pcsBag = 200 pcsBag = 300 pcs