+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

946

Connector: RJ45; socket; PIN: 8; Cat 6a; Keystone; 8p8c; Keystone


Manufacturer: KEYSTONE

Manufacturer part number:
946
TME Symbol:
KEYS946

Specification

Manufacturer
KEYSTONE
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 6a
Connector variant
Keystone
Connector pinout layout
8p8c
Mechanical mounting
Keystone
Electrical mounting
IDC
Spatial orientation
angled 90°
Gross weight6.94 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors KEYSTONE,
*
946
919 in TME stock
Net price for quantities from 1 pcs - 4.74 USDGross price for quantities from 1 pcs - 4.74 USD
Net price for quantities from 10 pcs - 4.27 USDGross price for quantities from 10 pcs - 4.27 USD
Net price for quantities from 50 pcs - 3.80 USDGross price for quantities from 50 pcs - 3.80 USD
Net price for quantities from 100 pcs - 3.56 USDGross price for quantities from 100 pcs - 3.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs