+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

947

Connector: USB A; plug; for cable; soldering; PIN: 9; straight; 1A


Manufacturer: KEYSTONE

Manufacturer part number:
947
TME Symbol:
KEYS947

Specification

Manufacturer
KEYSTONE
Type of connector
USB A
Connector
plug
Mechanical mounting
for cable
Electrical mounting
soldering
Number of pins
9
Spatial orientation
straight
Version
USB 3.0
Contact plating
gold flash, nickel plated
Max. contact resistance:
15mΩ
Flammability rating
UL94V-0
Current rating
1A
Rated voltage
30V
Contact material
phosphor bronze
Insulator material
thermoplastic
Mechanical durability
1500 cycles
Operating temperature
-25...80°C
Gross weight3.23 g
Certificates
See other products in this category: USB & IEEE1394 connectors KEYSTONE,
*
947
180 in TME stock
Net price for quantities from 1 pcs - 3.29 USDGross price for quantities from 1 pcs - 3.29 USD
Net price for quantities from 10 pcs - 2.88 USDGross price for quantities from 10 pcs - 2.88 USD
Net price for quantities from 25 pcs - 2.72 USDGross price for quantities from 25 pcs - 2.72 USD
Net price for quantities from 100 pcs - 2.58 USDGross price for quantities from 100 pcs - 2.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs