+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEYSTONE | |
Type of connector | USB B | |
Connector | plug | |
Mechanical mounting | for cable | |
Electrical mounting | soldering | |
Spatial orientation | straight | |
Version | USB 3.0 | |
Contact plating | gold flash, nickel plated | |
Max. contact resistance: | 15mΩ | |
Flammability rating | UL94V-0 | |
Current rating | 1A | |
Rated voltage | 30V | |
Contact material | phosphor bronze | |
Insulator material | thermoplastic | |
Mechanical durability | 1500 cycles | |
Operating temperature | -25...80°C |