+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEYSTONE | |
Type of connector | USB C | |
Connector | socket | |
Mechanical mounting | on PCBs | |
Electrical mounting | SMT | |
Spatial orientation | horizontal | |
Version | USB 3.1 | |
Contact plating | gold flash | |
Max. contact resistance: | 15mΩ | |
Flammability rating | UL94V-0 | |
Current rating | 1A | |
Rated voltage | 30V | |
Contact material | copper | |
Insulator material | thermoplastic | |
Mechanical durability | 1500 cycles | |
Operating temperature | -25...80°C |