+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

954

Connector: USB C; plug; for cable; soldering; PIN: 24; straight

Manufacturer: KEYSTONE

Manufacturer part number:
954
TME Symbol:
KEYS954

Specification

Manufacturer
KEYSTONE
Type of connector
USB C
Connector
plug
Mechanical mounting
for cable
Electrical mounting
soldering
Number of pins
24
Spatial orientation
straight
Version
USB 3.1
Contact plating
gold flash
Max. contact resistance:
15mΩ
Flammability rating
UL94V-0
Current rating
1A
Rated voltage
30V
Contact material
phosphor bronze
Insulator material
thermoplastic
Mechanical durability
1500 cycles
Operating temperature
-25...80°C
Gross weight2.74 g
Certificates
See other products in this category: USB & IEEE1394 connectors KEYSTONE,
*
954
4 in TME stock
Net price for quantities from 1 pcs - 6.78 USDGross price for quantities from 1 pcs - 6.78 USD
Net price for quantities from 10 pcs - 5.71 USDGross price for quantities from 10 pcs - 5.71 USD
Net price for quantities from 20 pcs - 5.51 USDGross price for quantities from 20 pcs - 5.51 USD
Net price for quantities from 50 pcs - 5.26 USDGross price for quantities from 50 pcs - 5.26 USD
Net price for quantities from 100 pcs - 5.11 USDGross price for quantities from 100 pcs - 5.11 USD
Net price for quantities from 150 pcs - 5.00 USDGross price for quantities from 150 pcs - 5.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsBag = 200 pcs