+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

988P

Connector: RJ45; plug; PIN: 8; 8p8c

Manufacturer: KEYSTONE

Manufacturer part number:
988P
TME Symbol:
KEYS988P

Specification

Manufacturer
KEYSTONE
Type of connector
RJ45
Connector
plug
Number of pins
8
Connector pinout layout
8p8c
Gross weight12.81 g
Certificates
See other products in this category: RJ connectors KEYSTONE,
*
988P
0 in TME stock
Net price for quantities from 100 pcs - 5.92 USDGross price for quantities from 100 pcs - 5.92 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.