+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KFV 40

Connector: M16; socket; female; PIN: 4; 5A; 250V; soldering; straight

Manufacturer: LUMBERG

Manufacturer part number:
KFV 40
TME Symbol:
KFV-40

Specification

Manufacturer
LUMBERG
Type of connector
M16
Connector
socket
Kind of connector
female
Number of pins
4
Current rating
5A
Rated voltage
0.25kV
Electrical mounting
soldering
Mechanical mounting
for panel mounting, rear side nut, screwed
Locking system
internal thread, threaded joint
Spatial orientation
straight
IP rating
IP40
Contact plating
gold flash
Wire cross-section
0.75mm2
Gross weight8.795 g
Certificates
See other products in this category: M16 connectors LUMBERG,
*
KFV 40
1138 in TME stock
Net price for quantities from 1 pcs - 5.73 USDGross price for quantities from 1 pcs - 5.73 USD
Net price for quantities from 10 pcs - 4.78 USDGross price for quantities from 10 pcs - 4.78 USD
Net price for quantities from 50 pcs - 4.09 USDGross price for quantities from 50 pcs - 4.09 USD
Net price for quantities from 100 pcs - 3.80 USDGross price for quantities from 100 pcs - 3.80 USD
Net price for quantities from 250 pcs - 3.41 USDGross price for quantities from 250 pcs - 3.41 USD
Net price for quantities from 500 pcs - 3.12 USDGross price for quantities from 500 pcs - 3.12 USD
Net price for quantities from 750 pcs - 2.95 USDGross price for quantities from 750 pcs - 2.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs