+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KHV40-S411

Case; tool case; black; polymer; HEAVY; 384x335x144mm; 10kg


Manufacturer: KISTENBERG

Manufacturer part number:
KHV40-S411

Alternative designations: 5905197279350

TME Symbol:
KHV40-S411

Specification

Manufacturer
KISTENBERG
Type of container
case
Kind of container
tool case
Colour
black
Material
polymer
Manufacturer series
HEAVY
Body dimensions
384x335x144mm
Force
10kg
Case features
  • carrying handle
  • case without tools
Gross weight925.6 g
EAN code5905197279350

WATCH VIDEO

See other products in this category: Tool bags and cases KISTENBERG,
See other products from this series.:
*
KHV40-S411
96 in TME stock
Net price for quantities from 1 pcs - 6.84 USDGross price for quantities from 1 pcs - 6.84 USD
Net price for quantities from 4 pcs - 5.99 USDGross price for quantities from 4 pcs - 5.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 4 pcs